- Home ›
- All Products›
- TET2500-12-086RA
TET2500-12-086RA
Bel Power Solutions
POWER SUPPLY;;AC-DC;IN 90to277VAC;OUT 12V;208A;2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;IN 90to277VAC;OUT 12V;208A;2
Search Keywords: TET250012086RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:TET2500-12-086RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$2,362.20
10
$1,206.50
15
$821.27
20 +
$804.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments