- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SSQE48T07120-NABNG
SSQE48T07120-NABNG
Bel Power Solutions
Isolated DC/DC Converters-Through Hole 100W 7A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolated DC/DC Converters-Through Hole 100W 7A
Search Keywords: SSQE48T07120NABNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SSQE48T07120-NABNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
50 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
100
$154.75
200
$79.04
300
$53.80
400 +
$52.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments