- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SRSB-80T05LG
SRSB-80T05LG
Bel Power Solutions
POWER SUPPLY DC-DC 36~75V Input 15.0V/20A Output
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY DC-DC 36~75V Input 15.0V/20A Output
Search Keywords: SRSB80T05LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SRSB-80T05LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$204.60
200
$104.50
300
$71.13
400 +
$69.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments