- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQE48T40018-NDBKG
SQE48T40018-NDBKG
Bel Power Solutions
DC-DC Converter - 1.8VDC @ 40A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 1.8VDC @ 40A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Search Keywords: SQE48T40018NDBKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQE48T40018-NDBKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
50 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
72
$186.00
144
$95.00
216
$64.67
288 +
$63.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments