- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQ24T15025-NBB0G
SQ24T15025-NBB0G
Bel Power Solutions
DC-DC Converter - 2.5VDC @15A - Input: 18 to 36VDC - Through Hole - RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 2.5VDC @15A - Input: 18 to 36VDC - Through Hole - RoHS Compliant
Search Keywords: SQ24T15025NBB0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQ24T15025-NBB0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Dimension:58.42 x 22.76 x 8.94(Max) - 1.6(Min) mm
-
Family:SQ24T15025
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
50 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
72
$215.76
144
$110.20
216
$75.01
288 +
$73.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments