- Home ›
- All Products›
- SDM50-15-U-P5R
Bel Power Solutions
SDM50-15-U-P5R
AC-DC, 15 VDC, 3.33 A, SW,
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC-DC, 15 VDC, 3.33 A, SW,
Search Keywords: SDM5015UP5R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | SDM50-15-U-P5R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
Frequently Asked Questions
Is SDM50-15-U-P5R RoHS compliant?
Yes, SDM50-15-U-P5R is RoHS compliant.
What is the lead time for SDM50-15-U-P5R?
The standard lead time for SDM50-15-U-P5R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
140
$88.09
280
$44.99
420
$30.63
560 +
$30.01
Click for Quote
Log in
to unlock special pricing