- Home ›
- All Products›
- SDM300G-24-U-P219
SDM300G-24-U-P219
Bel Power Solutions
AC-DC Power Supply - 24 VDC - 12.5A - IEC320/C14 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - No AC Cord - level ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC-DC Power Supply - 24 VDC - 12.5A - IEC320/C14 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - No AC Cord - level VI - Medical
Search Keywords: SDM300G24UP219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SDM300G-24-U-P219
-
Alias/AKA:SDM300G-24-U-P219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$539.40
6
$538.05
12
$284.85
18
$200.45
24 +
$196.44
Click for Quote
Log in
to unlock special pricing