- Home ›
- All Products›
- SDM300G-12-U-P219
SDM300G-12-U-P219
Bel Power Solutions
AC-DC Power Supply - 12 VDC - 24A - IEC320/C14 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - No AC Cord - level VI ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC-DC Power Supply - 12 VDC - 24A - IEC320/C14 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - No AC Cord - level VI - Medical
Search Keywords: SDM300G12UP219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SDM300G-12-U-P219
-
Alias/AKA:SDM300G-12-U-P219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$575.77
6
$574.33
12
$304.06
18
$213.97
24 +
$209.69
Click for Quote
Log in
to unlock special pricing