- Home ›
- All Products›
- SDI36-12-U-P6
SDI36-12-U-P6
Bel Power Solutions
The SDI36-12-U-P6 is an external AC-DC power supply that delivers a 12 Vdc output with up to 36 W of continuous power.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The SDI36-12-U-P6 is an external AC-DC power supply that delivers a 12 Vdc output with up to 36 W of continuous power.
Search Keywords: SDI3612UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SDI36-12-U-P6
-
Alias/AKA:SDI36-12-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$25.95
5
$21.21
10
$20.64
25
$19.61
60
$17.19
120
$17.10
300 +
$16.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments