- Home ›
- All Products›
- PSK-S3-24-DIN
PSK-S3-24-DIN
Bel Power Solutions
ac-dc, 3 W, 24 Vdc, single output, DIN rail
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc, 3 W, 24 Vdc, single output, DIN rail
Search Keywords: PSKS324DIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PSK-S3-24-DIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
83 Weeks
can ship
1/10/28
Price (USD)
Qty
Unit Price
1
$38.34
5
$34.22
10
$34.13
25
$31.65
50
$29.92
100
$29.84
250 +
$28.74
Click for Quote
Log in
to unlock special pricing