- Home ›
- All Products›
- PRQE50W-E12-S28-D
PRQE50W-E12-S28-D
Bel Power Solutions
DC-DC Converter - 28 VDC - 1.79 A - 50.1 W - 9-75 VDC Input Range - DIP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DC-DC Converter - 28 VDC - 1.79 A - 50.1 W - 9-75 VDC Input Range - DIP
Search Keywords: PRQE50WE12S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PRQE50W-E12-S28-D
-
Alias/AKA:PRQE50W-E12-S28-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2
$205.83
4
$205.32
8
$126.35
12
$100.02
15 +
$98.02
Click for Quote
Log in
to unlock special pricing