- Home ›
- All Products›
- PFF3000-12-069RD
PFF3000-12-069RD
Bel Power Solutions
POWER SUPPLY;;DC-DC;;IN 39to72VDC;OUT 12.3V;244A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;DC-DC;;IN 39to72VDC;OUT 12.3V;244A
Search Keywords: PFF300012069RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PFF3000-12-069RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
6
$2,883.00
12
$1,472.50
18
$1,002.33
24 +
$982.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments