- Home ›
- All Products›
- PFC500-1048G
Bel Power Solutions
PFC500-1048G
POWER SUPPLY;;AC-DC;IN 85to264V;;OUT 48V;10.4A;5
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POWER SUPPLY;;AC-DC;IN 85to264V;;OUT 48V;10.4A;5
Search Keywords: PFC5001048G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | PFC500-1048G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PFC500-1048G RoHS compliant?
Yes, PFC500-1048G is RoHS compliant.
What is the lead time for PFC500-1048G?
The standard lead time for PFC500-1048G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
36 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
10
$3,887.40
20
$1,985.50
30
$1,351.53
40 +
$1,324.50
Click for Quote
Log in
to unlock special pricing