- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PFC375-1024G
PFC375-1024G
Bel Power Solutions
POWER SUPPLY;;AC-DC;IN 85to264V;;OUT 24V;15A;375
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;IN 85to264V;;OUT 24V;15A;375
Search Keywords: PFC3751024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PFC375-1024G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$2,957.40
20
$1,510.50
30
$1,028.20
40 +
$1,007.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments