- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PFC250-4530G
Bel Power Solutions
PFC250-4530G
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/12V 40A/20A/6A/3A 250W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/12V 40A/20A/6A/3A 250W
Search Keywords: PFC2504530G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | PFC250-4530G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 215.9 x 120.7 x 50.8 mm |
Frequently Asked Questions
Is PFC250-4530G RoHS compliant?
Yes, PFC250-4530G is RoHS compliant.
What is the lead time for PFC250-4530G?
The standard lead time for PFC250-4530G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 12/31/26
MOQ for out of Stock Qty:
10
36 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$2,280.59
5
$2,274.89
10
$2,269.20
20
$1,159.00
30
$788.93
40 +
$773.15
Click for Quote
Log in
to unlock special pricing