- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PET750-12-050NA
PET750-12-050NA
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V 62A 744W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 62A 744W
Search Keywords: PET75012050NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PET750-12-050NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
-
Dimension:338.8 x 50.5 x 40 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
9
$828.00
18
$437.00
27
$300.53
36 +
$294.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments