- Home ›
- All Products›
- PDQ30-Q48-D15-D
PDQ30-Q48-D15-D
Bel Power Solutions
A 30W isolated DC-DC converter with a wide 4:1 input range of 18-75Vdc and a regulated dual output of ±15Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A 30W isolated DC-DC converter with a wide 4:1 input range of 18-75Vdc and a regulated dual output of ±15Vdc.
Search Keywords: PDQ30Q48D15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PDQ30-Q48-D15-D
-
Alias/AKA:PDQ30-Q48-D15-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$51.59
5
$46.03
12
$44.66
36
$40.99
60
$40.88
108
$39.89
252 +
$39.37
Click for Quote
Log in
to unlock special pricing