- Home ›
- All Products›
- PBO-8-9
PBO-8-9
Bel Power Solutions
AC-DC Power Supply - 8 W - 9 VDC Output - 85-305 VAC Input - Open PCB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 8 W - 9 VDC Output - 85-305 VAC Input - Open PCB
Search Keywords: PBO89
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PBO-8-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
76 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.26
100
$5.77
250
$5.45
500
$5.21
1,000
$4.97
2,500
$4.64
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing