- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NVS0.9CE-M6G
Bel Power Solutions
NVS0.9CE-M6G
POWER SUPPLY;;DC-DC;;IN 9to36V;OUT +3.3V;0.9A;;;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POWER SUPPLY;;DC-DC;;IN 9to36V;OUT +3.3V;0.9A;;;
Search Keywords: NVS09CEM6G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:NVS0.9CE-M6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Frequently Asked Questions
Is NVS0.9CE-M6G RoHS compliant?
Yes, NVS0.9CE-M6G is RoHS compliant.
What is the lead time for NVS0.9CE-M6G?
The standard lead time for NVS0.9CE-M6G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
36 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
70
$279.00
140
$142.50
210
$97.00
280 +
$95.06
Click for Quote
Log in
to unlock special pricing