- Home ›
- All Products›
- MWLC550-1015
MWLC550-1015
Bel Power Solutions
AC/DC CONVERTER 15V 200W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 15V 200W
Search Keywords: MWLC5501015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MWLC550-1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
11
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$361.30
5
$360.40
11
$359.50
21
$199.38
32
$138.11
42 +
$135.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments