- Home ›
- All Products›
- MWLC550-1012
MWLC550-1012
Bel Power Solutions
AC/DC CONVERTER 12V 200W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 12V 200W
Search Keywords: MWLC5501012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MWLC550-1012
-
Alias/AKA:MWLC550-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$361.44
5
$360.53
11
$359.63
21
$199.46
32
$138.17
42 +
$135.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments