- Home ›
- All Products›
- MFLS250-1324
MFLS250-1324
Bel Power Solutions
AC/DC CONVERTER 24V 250W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 24V 250W
Search Keywords: MFLS2501324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MFLS250-1324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
6
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$554.76
6
$553.37
12
$292.96
18
$206.16
24 +
$202.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments