- Home ›
- All Products›
- MCC750-1T48-PC
MCC750-1T48-PC
Bel Power Solutions
AC/DC CONVERTER 48V 749W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 48V 749W
Search Keywords: MCC7501T48PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MCC750-1T48-PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1,786.47
5
$1,782.00
10
$940.50
15
$646.80
20 +
$633.86
Click for Quote
Log in
to unlock special pricing