- Home ›
- All Products›
- MAP80-1024G
MAP80-1024G
Bel Power Solutions
POWER SUPPLY;;AC-DC;115-230VAC;80W;24V OUTPUT;;;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;115-230VAC;80W;24V OUTPUT;;;
Search Keywords: MAP801024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP80-1024G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$1,209.00
30
$617.50
45
$420.33
60 +
$411.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments