- Home ›
- All Products›
- MAP42-1012G
MAP42-1012G
Bel Power Solutions
AC/DC Power Supply Single-Out 12V 3.4A 40W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-Out 12V 3.4A 40W
Search Keywords: MAP421012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP42-1012G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$892.80
30
$456.00
45
$310.40
60 +
$304.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
AC/DC Power Supply Single-OUT 12V/15V 3.4A/2.7A 40W
In Stock:
54
Minimum Order:
1