- Home ›
- All Products›
- MAP130-4003G
MAP130-4003G
Bel Power Solutions
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 20A/4A/1A/1A 130W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 20A/4A/1A/1A 130W
Search Keywords: MAP1304003G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP130-4003G
-
Alias/AKA:MAP130-4003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
15
$1,651.68
30
$843.60
45
$574.24
60 +
$562.76
Click for Quote
Log in
to unlock special pricing