- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP130-1024
MAP130-1024
Bel Power Solutions
AC/DC Power Supply - Single-OUT - 24V/28V - 6.2A/5.4A - 130W.
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Single-OUT - 24V/28V - 6.2A/5.4A - 130W.
Search Keywords: MAP1301024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP130-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 132,175 to 264 V
-
Dimension:215.9 x 114.3 x 50.8 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
AC/DC Power Supply Dual-OUT 24V/28V 6.25A/5.4A 130W 15-Pin
In Stock:
46
Minimum Order:
1