- Home ›
- All Products›
- LWR1801-6EM1G
LWR1801-6EM1G
Bel Power Solutions
POWER SUPPLY;;AC-DC;100-240VAC;;48V;125W;;DIN-RA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;100-240VAC;;48V;125W;;DIN-RA
Search Keywords: LWR18016EM1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWR1801-6EM1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$1,190.00
5
$756.00
8
$498.75
10 +
$488.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments