- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LWR1740-6EM1
LWR1740-6EM1
Bel Power Solutions
AC/DC Power Supply Single-OUT 51.36V 2.1A 115W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC Power Supply Single-OUT 51.36V 2.1A 115W
Search Keywords: LWR17406EM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWR1740-6EM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:220 V
-
Efficiency:86(Min) %
-
Dimension:138 x 113.6 x 128 mm
-
Family:LWR1740
-
AC Input Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$341.52
2
$335.08
4
$328.63
20 +
$322.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT