- Home ›
- All Products›
- LWN2663-6EG
LWN2663-6EG
Bel Power Solutions
POWER SUPPLY;;AC-DC;100-240VAC;;24V;250W;DOUBLE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;100-240VAC;;24V;250W;DOUBLE
Search Keywords: LWN26636EG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWN2663-6EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2,157.60
20
$1,102.00
30
$750.13
40 +
$735.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments