- Home ›
- All Products›
- LWN1902-6EG
LWN1902-6EG
Bel Power Solutions
POWER SUPPLY;;AC-DC;230VAC;27V;9.3A;;;DIN-RAIL M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;230VAC;27V;9.3A;;;DIN-RAIL M
Search Keywords: LWN19026EG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWN1902-6EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$1,971.60
10
$1,007.00
15
$685.47
20 +
$671.76
Click for Quote
Log in
to unlock special pricing