- Home ›
- All Products›
- LFWLP75-1001
LFWLP75-1001
Bel Power Solutions
AC-DC Power Supply - 75W - 12 VDC@6.25A - Input: 85-264VAC - -40 to 70°C - 3x2 inch Open Frame - Screw Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 75W - 12 VDC@6.25A - Input: 85-264VAC - -40 to 70°C - 3x2 inch Open Frame - Screw Terminal
Search Keywords: LFWLP751001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LFWLP75-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$148.31
10
$147.94
25
$147.57
42
$147.20
84
$77.69
126
$53.43
168 +
$52.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments