- Home ›
- All Products›
- LFMWLP225-1002
LFMWLP225-1002
Bel Power Solutions
Medical AC-DC Power Supply - 120W - 15 VDC@15A - Input: 85-264VAC - -40 to 70°C - 4x2 inch Open Frame - Screw Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Medical AC-DC Power Supply - 120W - 15 VDC@15A - Input: 85-264VAC - -40 to 70°C - 4x2 inch Open Frame - Screw Terminal
Search Keywords: LFMWLP2251002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LFMWLP225-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$264.27
5
$263.61
10
$262.95
18
$262.29
36
$138.43
54
$95.21
72 +
$93.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
AC/DC Power Supply Single-OUT 12V 9.37A 225W
In Stock:
32
Minimum Order:
2