- Home ›
- All Products›
- FLS250-1312
FLS250-1312
Bel Power Solutions
AC/DC CONVERTER 12V 199W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 12V 199W
Search Keywords: FLS2501312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FLS250-1312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025801000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$499.98
6
$498.74
12
$264.04
18
$185.80
24 +
$182.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments