- Home ›
- All Products›
- EPG300-1348-L
EPG300-1348-L
Bel Power Solutions
AC/DC Power Supply Single-OUT 48V 6.25A 200(Conve
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 48V 6.25A 200(Conve
Search Keywords: EPG3001348L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:EPG300-1348-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$379.11
3
$373.42
5 +
$353.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments