- Home ›
- All Products›
- EMMA240125-P5P-IC
EMMA240125-P5P-IC
Bel Power Solutions
AC/DC Adapter- Wall Mount - 30 Watts: 24V @ 1.25A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter- Wall Mount - 30 Watts: 24V @ 1.25A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Search Keywords: EMMA240125P5PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:EMMA240125-P5P-IC
-
Alias/AKA:EMMA240125-P5P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
63
$106.07
125
$56.43
188
$38.70
250 +
$37.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT