- Home ›
- All Products›
- EMC-20
EMC-20
Bel Power Solutions
Power Line Filter 47Hz to 63Hz 1.5A 305VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 47Hz to 63Hz 1.5A 305VAC PC Pins Thru-Hole
Search Keywords: EMC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:EMC-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
MOQ for out of Stock Qty:
9
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$6.67
10
$6.54
25
$6.41
50
$6.28
100
$6.15
250
$6.03
500 +
$5.91
Click for Quote
Log in
to unlock special pricing