- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DQ1001-9RG
DQ1001-9RG
Bel Power Solutions
POWER SUPPLY;;DC-DC;;IN 43to108V;OUT 5.1V;16A;CA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;DC-DC;;IN 43to108V;OUT 5.1V;16A;CA
Search Keywords: DQ10019RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:DQ1001-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$1,204.17
5
$765.00
8
$504.69
10 +
$494.59
Click for Quote
Log in
to unlock special pricing