- Home ›
- All Products›
- C2Q-500
C2Q-500
Bel Power Solutions
Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 Ceramic CE/UL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 Ceramic CE/UL
Search Keywords: C2Q500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C2Q-500
-
Alias/AKA:0686-0500-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,100
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1200
5,000
$0.1192
10,000
$0.1168
25,000
$0.0818
50,000
$0.0802
100,000
$0.0481
150,000
$0.0480
250,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments