- Home ›
- All Products›
- C1Q-250
Bel Power Solutions
C1Q-250
Fuse - 250mA 125VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 1206 (3216 Metric) - Surface Mount.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Fuse - 250mA 125VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 1206 (3216 Metric) - Surface Mount.
Search Keywords: C1Q250
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | C1Q-250 |
| Alias/AKA: | 0685-0250-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is C1Q-250 RoHS compliant?
Yes, C1Q-250 is RoHS compliant.
What is the lead time for C1Q-250?
The standard lead time for C1Q-250 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,001
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2,500
$0.1617
5,000
$0.1594
10,000
$0.1529
25,000
$0.1223
50,000
$0.1175
100,000
$0.0940
150,000 +
$0.0928
Click for Quote
Log in
to unlock special pricing