- Home ›
- All Products›
- C1H-10
C1H-10
Bel Power Solutions
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive
Search Keywords: C1H10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1H-10
-
Alias/AKA:0685H9100-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290,000
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1236
5,000
$0.1227
10,000
$0.1202
25,000
$0.1022
50,000
$0.1003
100,000
$0.0802
150,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments