- Home ›
- All Products›
- ABH50-1012
ABH50-1012
Bel Power Solutions
AC/DC CONVERTER 12V 50W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 12V 50W
Search Keywords: ABH501012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABH50-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
9
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
9
$21.35
10
$19.44
25
$18.36
50
$17.47
100
$16.61
250
$15.59
500 +
$15.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments