- Home ›
- All Products›
- ABC401-1024-PC
ABC401-1024-PC
Bel Power Solutions
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 24 VDC - Molex Connector - Perforated Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 24 VDC - Molex Connector - Perforated Cover
Search Keywords: ABC4011024PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC401-1024-PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for out of Stock Qty:
5
52 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$535.14
5
$533.80
10
$282.60
15
$198.87
20 +
$194.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments