- Home ›
- All Products›
- 70IMX4-0505-8G
70IMX4-0505-8G
Bel Power Solutions
Dual Output DC-DC Converter - 4W - Input: 40 to 121 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 4W - Input: 40 to 121 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 70IMX405058G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:70IMX4-0505-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
120
$241.80
240
$123.50
360
$84.07
480 +
$82.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments