- Home ›
- All Products›
- 5ST-630-R
Bel Power Solutions
5ST-630-R
Fuse Cartridge Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Cartridge Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Search Keywords: 5ST630R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | 5ST-630-R |
| Alias/AKA: | 0652R0630-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 5ST-630-R discontinued?
Yes, 5ST-630-R from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5ST-630-R RoHS compliant?
Yes, 5ST-630-R is RoHS compliant.
What is the lead time for 5ST-630-R?
The standard lead time for 5ST-630-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.4667
500
$0.3294
3,000
$0.3043
5,000
$0.2947
8,000
$0.2932
25,000
$0.2918
50,000 +
$0.2903
Click for Quote
Log in
to unlock special pricing