- Home ›
- All Products›
- 5SF-4-R
Bel Power Solutions
5SF-4-R
Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Search Keywords: 5SF4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:5SF-4-R
-
Alias/AKA:0651R4000-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5SF-4-R discontinued?
Yes, 5SF-4-R from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5SF-4-R RoHS compliant?
Yes, 5SF-4-R is RoHS compliant.
What is the lead time for 5SF-4-R?
The standard lead time for 5SF-4-R is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately