- Home ›
- All Products›
- 5MF-1.25-R
5MF-1.25-R
Bel Power Solutions
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Search Keywords: 5MF125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:5MF-1.25-R
-
Alias/AKA:0651R1250-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$0.2465
500
$0.2241
3,000
$0.2109
5,000
$0.2077
8,000
$0.2046
25,000
$0.1956
50,000 +
$0.1927
Click for Quote
Log in
to unlock special pricing