- Home ›
- All Products›
- 3SB-4-R
Bel Power Solutions
3SB-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: 3SB4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3SB-4-R
-
Alias/AKA:0602R4001-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3SB-4-R RoHS compliant?
Yes, 3SB-4-R is RoHS compliant.
What is the lead time for 3SB-4-R?
The standard lead time for 3SB-4-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.5654
500
$0.4594
1,000
$0.4388
3,000
$0.4141
5,000
$0.4028
8,000
$0.4018
10,000
$0.3920
15,000 +
$0.3911
Click for Quote
Log in
to unlock special pricing