- Home ›
- All Products›
- 3SB-1-R
3SB-1-R
Bel Power Solutions
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Search Keywords: 3SB1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3SB-1-R
-
Alias/AKA:0602R1001-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.5013
500
$0.4124
1,000
$0.3952
3,000
$0.3745
5,000
$0.3650
8,000
$0.3640
10,000
$0.3560
15,000 +
$0.3551
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments