- Home ›
- All Products›
- 3AG-10-R
3AG-10-R
Bel Power Solutions
10A - 250V AC/DC Fuse - Glass - 3AB, 3AG - 1/4" x 1-1/4"
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
10A - 250V AC/DC Fuse - Glass - 3AB, 3AG - 1/4" x 1-1/4"
Search Keywords: 3AG10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3AG-10-R
-
Alias/AKA:0601R9100-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.5641
50
$0.5128
100
$0.5115
250
$0.5102
500
$0.5089
1,000
$0.3817
1,500
$0.3563
2,000 +
$0.3491
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments